Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-L120-GCopy
Newark Part No.67X5657
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678594
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $246.250 |
| 5+ | $215.470 |
| 10+ | $178.530 |
| 25+ | $160.060 |
| 50+ | $147.750 |
| 100+ | $137.900 |
Price for:Each
Minimum: 1
Multiple: 1
$246.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-L120-GCopy
Newark Part No.67X5657
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678594
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
Lens Diameter40mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height62mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
40mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
62mm
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL4-L120-G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
