Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701C25N3SCopy
Newark Part No.51K9936
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782114818787
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701C25N3SCopy
Newark Part No.51K9936
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782114818787
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating7.5hp
No. of Poles3 Pole
Current Rating25A
Supply Voltage Min208VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeS701 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
7.5hp
Current Rating
25A
Supply Voltage Max
240VAC
Product Range
S701 Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
