Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX34AA5D6F0-0Copy
Newark Part No.74R1069
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268828
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX34AA5D6F0-0Copy
Newark Part No.74R1069
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268828
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating3hp
Output Current Max5.6A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeM-Max Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
5.6A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
3hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
M-Max Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
