Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-WRSCopy |
| Newark Part No. | 37T9271 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685280547 |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.880 |
| 5+ | $60.610 |
| 10+ | $59.690 |
| 25+ | $58.760 |
| 50+ | $57.840 |
| 100+ | $56.910 |
| 250+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$65.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-WRSCopy |
| Newark Part No. | 37T9271 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685280547 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST-NO, SPST-NC |
| Product Range | RMQ-Titan M22 Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | - |
| Contact Current Max | - |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | - |
| Angle of Throw | 60° |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-WRS is a 2-position key operated selector switch with titanium front ring and MS1 lock mechanism. The 216887 switch features 60° maintained function and key can be withdrawable in "0, I" position.
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| Switch Terminals | - |
| Contact Voltage AC Nom | - |
| Angle of Throw | 60° |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-WRS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
