
| Quantity | Price |
|---|---|
| 1+ | $569.470 |
| 5+ | $530.510 |
| 10+ | $512.530 |
| 25+ | $494.540 |
| 50+ | $467.570 |
Product Information
Product Overview
The LS-S02-24DFT-ZBZ-X is a double-pole double-throw (DPDT) Safety Interlock Switch have been specifically designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. The contacts come with 2NC and positive opening. It features power to unlock (mechanical bypass present) operation. The switch is safety-rated, includes positively opening NC contacts and cannot be defeated using simple tools, such as pliers, screwdrivers and nails. This switch is one-piece design, suitable for when a key cannot be mounted in the application. When an attempt is made to open a protected door hinge or flap during operation, this switch disconnects the power supply to the machine or installation. Features fourway adjustable heads. The LS-Titan safety interlock switch is approved to protect personnel and processes.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
LS-Titan Series
Screw
3A
DPDT-NC
24V
No SVHC (17-Dec-2015)
Alternatives for LS-S02-24DFT-ZBZ-X
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
