Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMX32AG02421-NCopy
Newark Part No.48AC2096
Product RangeH-Max Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMX32AG02421-NCopy
Newark Part No.48AC2096
Product RangeH-Max Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Supply Voltage Min200VAC
Supply Voltage Max240VAC
No. of PhasesThree Phase
Compatible Motor TypeAC Motors
Power Rating7.5hp
Output Current Max24A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeH-Max Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Supply Voltage Max
240VAC
Compatible Motor Type
AC Motors
Output Current Max
24A
IP Rating
IP21
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
200VAC
No. of Phases
Three Phase
Power Rating
7.5hp
Supply Frequency
50Hz / 60Hz
Product Range
H-Max Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
