Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-B13/3Copy
Newark Part No.29M6689
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015082788452
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.800 |
| 5+ | $141.180 |
| 10+ | $137.560 |
| 25+ | $130.320 |
| 50+ | $123.070 |
Price for:Each
Minimum: 1
Multiple: 1
$144.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-B13/3Copy
Newark Part No.29M6689
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015082788452
Technical Datasheet
Product RangeFAZ Series
Current Rating13A
No. of Poles3 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
13A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
