Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09H1CAA-R63/DL30Copy
Newark Part No.19AC2474
Product RangeIEC XT Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09H1CAA-R63/DL30Copy
Newark Part No.19AC2474
Product RangeIEC XT Line Series
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Supply Voltage Max460VAC
No. of PhasesThree Phase
Power Rating20hp
No. of Poles-
Current Rating32A
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
Supply Voltage Max
460VAC
Power Rating
20hp
Current Rating
32A
Product Range
IEC XT Line Series
Supply Voltage Min
-
No. of Phases
Three Phase
No. of Poles
-
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
