Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CCA-R63/CL30Copy
Newark Part No.19AC2455
Product RangeIEC XT Line Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CCA-R63/CL30Copy
Newark Part No.19AC2455
Product RangeIEC XT Line Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max460VAC
No. of PhasesThree Phase
Power Rating5hp
No. of Poles-
Current Rating9A
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
460VAC
Power Rating
5hp
Current Rating
9A
Product Range
IEC XT Line Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
No. of Poles
-
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
