Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CAA-R63/ACopy
Newark Part No.41T2507
Product RangeIEC XT Line Series
Also Known AsGTIN UPC EAN: 786685607146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $649.960 |
| 5+ | $602.490 |
| 10+ | $582.240 |
| 25+ | $560.570 |
| 50+ | $532.150 |
Price for:Each
Minimum: 1
Multiple: 1
$649.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CAA-R63/ACopy
Newark Part No.41T2507
Product RangeIEC XT Line Series
Also Known AsGTIN UPC EAN: 786685607146
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating1hp
No. of PhasesThree Phase
No. of Poles-
Current Rating9A
Supply Voltage Min380VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
480VAC
Product Range
IEC XT Line Series
Power Rating
1hp
No. of Poles
-
Supply Voltage Min
380VAC
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
