
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E71-SDN-CACopy |
| Newark Part No. | 73R8817 |
| Also Known As | GTIN UPC EAN: 786685262093 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $88.630 |
| 5+ | $84.200 |
| 10+ | $83.670 |
| 25+ | $83.140 |
| 50+ | $82.600 |
| 100+ | $82.070 |
| 250+ | $81.540 |
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E71-SDN-CACopy |
| Newark Part No. | 73R8817 |
| Also Known As | GTIN UPC EAN: 786685262093 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E71-SDN series diffuse reflective NPN, light operate or dark operate NanoView™ miniature rectangular Photoelectric Sensor designed for optimum value and sensing performance in a wide range of applications. This small sensor is available in a variety of optical modes like polarized reflex, diffuse reflective, fixed-focus diffuse, thru-beam with narrow-beam option and even a clear object detector. NanoView sensor is housed in ABS enclosures rated IP66 or better. Two top-mounted indicator LEDs communicate power and output status. It includes both light operate and dark operate modes. Termination options include a 4-pin M8 connector cable or a built-in 6ft cable. NanoView is the ultimate solution to sensing challenges that require reduced dimensions.
- Small size - At less than 1.5" long and half an in deep
- NanoView can fit into the smallest of spaces
- Fixed focus diffuse
- Clear object detection
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (17-Dec-2015) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
