Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-18PBS05-GDCopy
Newark Part No.30K7314
Product RangeE57 Global Series
Also Known AsGTIN UPC EAN: 782116097005
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.450 |
| 5+ | $55.740 |
| 10+ | $54.370 |
| 25+ | $48.110 |
| 50+ | $44.270 |
| 100+ | $41.890 |
| 250+ | $39.210 |
Price for:Each
Minimum: 1
Multiple: 1
$58.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-18PBS05-GDCopy
Newark Part No.30K7314
Product RangeE57 Global Series
Also Known AsGTIN UPC EAN: 782116097005
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeE57 Global Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
10VDC
Product Range
E57 Global Series
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
