Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E47BMS30Copy |
| Newark Part No. | 47K5722 |
| Product Range | E47 Series |
| Also Known As | GTIN UPC EAN: 782113771021 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.790 |
| 5+ | $33.600 |
| 10+ | $32.400 |
| 25+ | $31.600 |
| 50+ | $30.640 |
| 100+ | $29.890 |
| 250+ | $29.480 |
Price for:Each
Minimum: 1
Multiple: 1
$34.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E47BMS30Copy |
| Newark Part No. | 47K5722 |
| Product Range | E47 Series |
| Also Known As | GTIN UPC EAN: 782113771021 |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 500V |
| Operating Force Max | 5.64ozf |
| Product Range | E47 Series |
| Contact Current DC Max | 15A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E47BMS30 is a Snap Action Basic Switch with a roller lever actuator and screw terminals. The E47 series precision switch provides high-accuracy switching precision, accurate repeatability of electrical and mechanical operating characteristics. The switch with high current capacity allows power load switching.
- Compact housings are ideal for use where space is restricted
- Rugged die-cast aluminum enclosure
- 100MΩ Minimum insulation resistance
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 5.64ozf |
| Contact Current DC Max | 15A |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | 500V |
| Product Range | E47 Series |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
