Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E47BLS07Copy |
| Newark Part No. | 47K5685 |
| Product Range | E47 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $329.890 |
| 5+ | $288.660 |
| 10+ | $239.170 |
| 25+ | $214.430 |
Price for:Each
Minimum: 1
Multiple: 1
$329.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E47BLS07Copy |
| Newark Part No. | 47K5685 |
| Product Range | E47 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | - |
| Product Range | E47 Series |
| Contact Current DC Max | 6A |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Limit Switch Actuator | Roller Plunger |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | - |
| Contact Current DC Max | 6A |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 250V |
| Product Range | E47 Series |
| Contact Voltage DC Max | 30V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
