Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-32011NB-A20CE1Copy
Newark Part No.78AC3531
Product RangePowerXL DC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $863.020 |
| 5+ | $841.450 |
| 10+ | $819.870 |
| 25+ | $776.710 |
Price for:Each
Minimum: 1
Multiple: 1
$863.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-32011NB-A20CE1Copy
Newark Part No.78AC3531
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating2.2kW
Output Current Max11A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
11A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Three Phase
Power Rating
2.2kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
