Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KG3Copy
Newark Part No.46K3506
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113376370
Your Part Number
488 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.500 |
| 5+ | $39.690 |
| 10+ | $38.880 |
| 25+ | $38.070 |
| 50+ | $37.260 |
| 100+ | $36.450 |
| 250+ | $35.640 |
| 5000+ | $34.830 |
Price for:Each
Minimum: 1
Multiple: 1
$40.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KG3Copy
Newark Part No.46K3506
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113376370
Technical Datasheet
For Use WithEaton 50mm 15-75A Definite Purpose Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320KG3 is a 1NO/1NC side mount Auxiliary Contact with standard pressure terminal plates. The auxiliary contact is suitable for use with Eaton 50mm 15 to 75A definite purpose contactors.
Applications
Automation & Process Control
Technical Specifications
For Use With
Eaton 50mm 15-75A Definite Purpose Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
