Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C320KG2Copy |
| Newark Part No. | 46K3505 |
| Product Range | Freedom Series |
| Also Known As | GTIN UPC EAN: 782113376363 |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
| 5+ | $45.100 |
| 10+ | $43.940 |
| 25+ | $41.630 |
| 50+ | $38.350 |
| 100+ | $35.650 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C320KG2Copy |
| Newark Part No. | 46K3505 |
| Product Range | Freedom Series |
| Also Known As | GTIN UPC EAN: 782113376363 |
| Technical Datasheet | |
| For Use With | Definite Purpose Contactors |
| Auxiliary Contact Configuration | 1NC |
| Auxiliary Contact Mounting | Side Mount |
| Auxiliary Contact Terminals | Screw |
| Product Range | Freedom Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The C320KG2 is an Auxiliary Contact for use with 50mm 15 to 75A definite purpose contactors.
Applications
Industrial
Technical Specifications
| For Use With | Definite Purpose Contactors |
|---|---|
| Auxiliary Contact Mounting | Side Mount |
| Product Range | Freedom Series |
| Auxiliary Contact Configuration | 1NC |
|---|---|
| Auxiliary Contact Terminals | Screw |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
