Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FL-G-24-P62Copy
Newark Part No.81AC7422
Product RangeRMQ Compact C30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $214.940 |
| 5+ | $197.750 |
| 10+ | $189.150 |
Price for:Each
Minimum: 1
Multiple: 1
$214.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FL-G-24-P62Copy
Newark Part No.81AC7422
Product RangeRMQ Compact C30 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65, IP66, IP67, IP69K
Product RangeRMQ Compact C30 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Green
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
RMQ Compact C30 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65, IP66, IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
