Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701480Copy
Newark Part No.50B3002
Product RangeECLIPSE Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701480Copy
Newark Part No.50B3002
Product RangeECLIPSE Series
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeECLIPSE Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
85VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
ECLIPSE Series
Digit Height
14.2mm
Supply Voltage Max
265VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
