Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701461Copy
Newark Part No.94B7223
Product RangeECLIPSE Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701461Copy
Newark Part No.94B7223
Product RangeECLIPSE Series
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-
Digit Height14mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeECLIPSE Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
ECLIPSE Series
Meter Function
Temperature
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
265VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
