Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57601405Copy
Newark Part No.83F7295
Also Known AsGTIN UPC EAN: 782114181140
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57601405Copy
Newark Part No.83F7295
Also Known AsGTIN UPC EAN: 782114181140
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height68.07mm
Panel Cutout Width68.07mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 57601405 is a Durant® 8-digit Multi-function Counter offers four presets with rate, batch and totalizer. This totalizer is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. It is the simplest and most common type of counter. As an added bonus, some models can perform both totalizing and rate-meter functions.
- AC-to-DC powered, 2-line LCD display
- Four user-configurable control inputs
- Up to two output relays
- Two solid-state outputs
- RS-485 Serial communications
- Increment with main counter recycle or final preset signal
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
68.07mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
-
Supply Voltage Max
115VAC
Panel Cutout Width
68.07mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
