Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No53300403Copy
Newark Part No.89M5406
Product RangeCOURIER Series
Also Known AsGTIN UPC EAN: 782114012277
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No53300403Copy
Newark Part No.89M5406
Product RangeCOURIER Series
Also Known AsGTIN UPC EAN: 782114012277
Technical Datasheet
No. of Digits / Alpha8
Digit Height10.9mm
Supply Voltage Min-
Supply Voltage Max3V
Panel Cutout Height33.02mm
Panel Cutout Width67.82mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeCOURIER Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
33.02mm
Operating Temperature Min
-20°C
Product Range
COURIER Series
Digit Height
10.9mm
Supply Voltage Max
3V
Panel Cutout Width
67.82mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
