Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN12Copy
Newark Part No.44K1322
Also Known AsGTIN UPC EAN: 782113204604
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $344.510 |
| 5+ | $327.290 |
| 10+ | $310.060 |
Price for:Each
Minimum: 1
Multiple: 1
$344.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN12Copy
Newark Part No.44K1322
Also Known AsGTIN UPC EAN: 782113204604
Technical Datasheet
Enclosure MaterialZinc
No. of Switch Holes2Holes
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric149.4mm
External Width - Metric99mm
External Depth - Metric76mm
IP Rating-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial5.9"
External Width - Imperial3.88"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250TN12 is a 2-hole surface mount Pushbutton Enclosure made of die-cast steel.
Applications
Industrial
Notes
All die-cast enclosures can be converted to base mounting of contact blocks, with spacers 10250TA22 or 10250TA23.
Technical Specifications
Enclosure Material
Zinc
Cutout Diameter
30.5mm
External Height - Metric
149.4mm
External Depth - Metric
76mm
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.88"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Gray
External Width - Metric
99mm
IP Rating
-
External Height - Imperial
5.9"
External Depth - Imperial
3"
SVHC
No SVHC (17-Dec-2015)
Alternatives for 10250TN12
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
