Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T197LCopy
Newark Part No.44K2341
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114554203
Your Part Number
363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $124.680 |
Price for:Each
Minimum: 1
Multiple: 1
$124.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T197LCopy
Newark Part No.44K2341
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114554203
LED Color-
Operating Voltage24V
Mounting Hole Dia30.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
-
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
10250T Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 10250T197L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
