Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-680-R
Newark Part No.
Re-Reel59M3324
Cut Tape59M3324
Product RangeUP2B Series
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.170 |
| 25+ | $2.040 |
| 50+ | $1.850 |
| 100+ | $1.650 |
| 250+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-680-R
Newark Part No.
Re-Reel59M3324
Cut Tape59M3324
Product RangeUP2B Series
Inductance68µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeUP2B Series
Power Inductor Case13.97mm x 10.41mm x 6mm
Inductor Case / Package-
DC Resistance Max0.1787ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
UP2B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.41mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.2A
Power Inductor Case
13.97mm x 10.41mm x 6mm
DC Resistance Max
0.1787ohm
Product Length
13.97mm
Product Height
6mm
Alternatives for UP2B-680-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
