Print Page
FP1206R1-R25-R
Power Inductor (SMD), Flat-Pac™, 250 nH, 50 A, Unshielded, 43 A, FP1206 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1206R1-R25-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31R1275
Product RangeFP1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 620+ | $2.210 |
| 1860+ | $2.170 |
| 3100+ | $2.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 620
Multiple: 620
$1,370.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1206R1-R25-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31R1275
Product RangeFP1206 Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)50A
Inductor ConstructionUnshielded
Saturation Current (Isat)43A
Product RangeFP1206 Series
Power Inductor Case8mm x12mm x 6mm
Inductor Case / Package-
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length8mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
250nH
Inductor Construction
Unshielded
Product Range
FP1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
50A
Saturation Current (Isat)
43A
Power Inductor Case
8mm x12mm x 6mm
DC Resistance Max
430µohm
Product Length
8mm
Product Height
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate