Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27AC3976
Re-Reel58M5182RL
Cut Tape58M5182
Product RangeDR Series
Your Part Number
556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.883 |
| 100+ | $0.792 |
| 250+ | $0.776 |
| 500+ | $0.760 |
| 1000+ | $0.744 |
| 5000+ | $0.729 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.250 |
| 15050+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27AC3976
Re-Reel58M5182RL
Cut Tape58M5182
Product RangeDR Series
Inductance47µH
RMS Current (Irms)2.95A
Inductor ConstructionShielded
Saturation Current (Isat)5.28A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.95A
Saturation Current (Isat)
5.28A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Alternatives for DR127-470-R
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
