Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-S505H-V-5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52Y3318RL
Cut Tape52Y3318
Product RangeS505H
Your Part Number
1,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.849 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
| 10+ | $0.793 |
| 25+ | $0.743 |
| 50+ | $0.707 |
| 100+ | $0.617 |
| 500+ | $0.527 |
| 1000+ | $0.436 |
| 5000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-S505H-V-5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52Y3318RL
Cut Tape52Y3318
Product RangeS505H
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505H
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
S505H
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for TR2-S505H-V-5-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
