Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F1772
Product RangeTelpower TPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.900 |
| 25+ | $73.620 |
| 50+ | $69.020 |
| 100+ | $65.260 |
| 250+ | $59.400 |
Price for:Each
Minimum: 10
Multiple: 10
$799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F1772
Product RangeTelpower TPA Series
Product RangeTelpower TPA Series
Fuse Current30A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.61mm x 38.1mm
Fuse Size Imperial0.58" x 1.5"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
Telpower TPA Series
Voltage Rating VAC
-
Fuse Size Metric
14.61mm x 38.1mm
Blow Characteristic
-
Fuse Current
30A
Voltage Rating VDC
170V
Fuse Size Imperial
0.58" x 1.5"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
