Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P/GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM0113
Product RangeRed Spot Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.330 |
| 5+ | $179.660 |
| 10+ | $176.000 |
| 25+ | $172.330 |
| 50+ | $168.660 |
| 100+ | $165.000 |
| 250+ | $161.330 |
| 5000+ | $157.660 |
Price for:Each
Minimum: 1
Multiple: 1
$183.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P/GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM0113
Product RangeRed Spot Series
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current20A
Fuse Size Held114mm x 27mm x 79mm
Holder TerminalsStud
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
114mm x 27mm x 79mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
20A
Holder Terminals
Stud
Product Range
Red Spot Series
Voltage Rating VDC
460V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
