Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN NT06105F4000B1F NTC Thermistor, 100 kohm, ± 1%, 4000 K, ± 1% Beta, 0603 [1608 Metric], SMD, NT Series](https://www.newark.com/productimages/standard/en_US/32AK4207-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT06105F4000B1FCopy
Newark Part No.32AK4241
Product RangeNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.163 |
| 5000+ | $0.149 |
Price for:Each
Minimum: 4000
Multiple: 4000
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT06105F4000B1FCopy
Newark Part No.32AK4241
Product RangeNT Series
Technical Datasheet
Resistance (25°C)100kohm
Thermistor MountingSMD
Product RangeNT Series
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant4000K
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
100kohm
Product Range
NT Series
Thermistor Terminals
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4000K
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for NT06105F4000B1F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
