Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN NT04224J3950B1G NTC Thermistor, 22 kohm, ± 5%, 3950 K, ± 2% Beta, 0402 [1005 Metric], SMD, NT Series](https://www.newark.com/productimages/standard/en_US/32AK4207-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT04224J3950B1GCopy
Newark Part No.32AK4191
Product RangeNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.090 |
Price for:Each
Minimum: 10000
Multiple: 10000
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT04224J3950B1GCopy
Newark Part No.32AK4191
Product RangeNT Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)22kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNT Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant3950K
Thermistor Terminals-
B-Constant Tolerance± 2%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NT Series
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
-
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
3950K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
