Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMDL-5ACopy
Newark Part No.13C6512
Product RangeMDL Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMDL-5ACopy
Newark Part No.13C6512
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC200A
SVHCTo Be Advised
Product Overview
The MDL-5A is a 5A/250VAC time delay Cartridge Fuse with glass tube and nickel-plated brass end cap. UL listed product meets standard 248-14.
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
