KTK-R-2
Fuse, Industrial / Power, LIMITRON KTK-R Series, 2 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"

Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $65.800 |
| 25+ | $60.640 |
| 50+ | $56.850 |
| 100+ | $53.750 |
| 250+ | $48.920 |
Product Information
Product Overview
The KTK-R-2 is a 2A LIMITRON™ advanced protection Fast-acting Fuse with melamine body. Current limitation at class CC levels provides maximum component short-circuit current protection. 200kA interrupting rating provides high ratings for control circuit locations. Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Provides 10X better current limitation to help prevent equipment damage caused by short circuit events. 200kA interrupting rating complies with NEC Section 110.9 for today's large capacity systems. Fast-acting fuse helps prevent equipment damage caused by short-circuit events. Rejection type fuse fits both standard and rejection-style holders.
- 200kA Interrupting rating
Applications
Industrial
Technical Specifications
LIMITRON KTK-R Series
600V
10.3mm x 38.1mm
Fast Acting
2A
-
13/32" x 1-1/2"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-2
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
