Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-12
Newark Part No.01P3611
Product RangeKTK
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.340 |
| 5+ | $55.530 |
| 10+ | $40.940 |
| 25+ | $31.110 |
| 50+ | $25.260 |
| 100+ | $21.650 |
| 250+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$84.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-12
Newark Part No.01P3611
Product RangeKTK
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeKTK
Breaking Capacity Current AC-
SVHCNo SVHC (10-Jun-2022)
Alternatives for KTK-12
1 Product Found
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Product Range
KTK
SVHC
No SVHC (10-Jun-2022)
Fuse Current
12A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate