Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoICL400D30MICCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2129
Product RangeICL Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL400D30MICCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2129
Product RangeICL Series
Product RangeICL Series
Disc Size30mm
Resistance (25°C)4ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C16A
SVHCTo Be Advised
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
30mm
Approvals
-
Maximum Steady State Current at 25°C
16A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
