Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH3605RL
Cut Tape64AH3605
Product RangeHCM1A1707V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.790 | $7.79 |
| Total Price | $7.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 25+ | $6.900 |
| 100+ | $5.830 |
| 250+ | $5.300 |
| 500+ | $5.220 |
| 1000+ | $5.150 |
| 5000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH3605RL
Cut Tape64AH3605
Product RangeHCM1A1707V2 Series
Inductance1µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeHCM1A1707V2 Series
Inductor Case / Package-
DC Resistance Max1460µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
To Be Advised
RMS Current (Irms)
36A
Saturation Current (Isat)
57A
Product Range
HCM1A1707V2 Series
DC Resistance Max
1460µohm
Product Length
17.15mm
Product Height
7mm
Alternatives for HCM1A1707V2-1R0-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
