Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-6R0-R
Newark Part No.64AH3595
Product RangeHCM1A1305V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-6R0-R
Newark Part No.64AH3595
Product RangeHCM1A1305V2 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeHCM1A1305V2 Series
Power Inductor Case13.45mm x 12.6mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HCM1A1305V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
9.7A
Saturation Current (Isat)
16A
Power Inductor Case
13.45mm x 12.6mm x 5mm
DC Resistance Max
0.0127ohm
Product Length
13.45mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
