Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-1R0-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel16AC3311RL
Cut Tape16AC3311
Product RangeHCM1A1104 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 25+ | $2.110 |
| 100+ | $2.010 |
| 250+ | $1.980 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-1R0-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel16AC3311RL
Cut Tape16AC3311
Product RangeHCM1A1104 Series
Inductance1µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case11.1mm x 10mm x 4mm
Product RangeHCM1A1104 Series
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
11.1mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
16A
Saturation Current (Isat)
20A
Product Range
HCM1A1104 Series
DC Resistance Max
3300µohm
Product Length
11.1mm
Product Height
4mm
Alternatives for HCM1A1104-1R0-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
