Print Page
HCM1103-4R7-R
Power Inductor (SMD), 4.7 µH, 7 A, Shielded, 13 A, HCM1103 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-4R7-R
Newark Part No.28W2878
Product RangeHCM1103 Series
Your Part Number
Technical Datasheet
483 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-4R7-R
Newark Part No.28W2878
Product RangeHCM1103 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeHCM1103 Series
Saturation Current (Isat)13A
Power Inductor Case11.5mm x 10.3mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0225ohm
Product Length11.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
13A
Inductor Case / Package
-
DC Resistance Max
0.0225ohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
7A
Product Range
HCM1103 Series
Power Inductor Case
11.5mm x 10.3mm x 3mm
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability