Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-4
Newark Part No.13C5978
Product RangeGDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $10.100 |
Price for:Each
Minimum: 5
Multiple: 5
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoGDB-4
Newark Part No.13C5978
Product RangeGDB Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDB Series
Breaking Capacity Current AC-
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
-
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
GDB Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for GDB-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
