Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-40-2PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7355
Product RangeEXM10 Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 5+ | $16.580 |
| 10+ | $15.480 |
| 25+ | $14.430 |
| 50+ | $13.290 |
| 100+ | $12.530 |
| 250+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-40-2PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7355
Product RangeEXM10 Series
Blow CharacteristicFast Acting
Fuse Current40A
Voltage Rating VDC800V
Auto Blade Fuse Size10mm x 38mm
Product RangeEXM10 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
EXM10 Series
Fuse Current
40A
Auto Blade Fuse Size
10mm x 38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
