Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEXC14-50-SCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7349
Product RangeEXC14 Series
Your Part Number
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.680 |
| 5+ | $23.000 |
| 10+ | $22.010 |
| 25+ | $20.890 |
| 50+ | $19.500 |
| 100+ | $18.380 |
| 250+ | $16.700 |
| 5000+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXC14-50-SCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7349
Product RangeEXC14 Series
Blow CharacteristicHigh Voltage
Fuse Current50A
Voltage Rating VDC800V
Auto Blade Fuse Size14mm x 38mm
Product RangeEXC14 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Voltage
Voltage Rating VDC
800V
Product Range
EXC14 Series
Fuse Current
50A
Auto Blade Fuse Size
14mm x 38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
