Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM78V2-06R5-01R0RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ3148
Product RangeEPM78Vx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 504+ | $7.580 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 504
Multiple: 504
$3,820.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM78V2-06R5-01R0RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ3148
Product RangeEPM78Vx Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max32V
Depth11.6mm
Width7.62mm
Height10.72mm
Product RangeEPM78Vx Series
SVHCTo Be Advised
Product Overview
EPM78V2-06R5-01R0R is an EPM78Vx series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.
- Convenient 3-pin SIP package compatible with LM78xx linear regulator
- Continuous short circuit protection, non conductive black plastic case material
- EN62368 safety approval
- Input voltage range from 8 to 32VDC
- Output voltage is 6.5VDC
- Output current at full load is 1000mA
- Input current at no load is 20mA
- Efficiency (typical) is 94/88% at max/min input voltage and full load at +25°C and ±2% tolerance
- Operating temperature (with derating) is -40 to +90°C
- Dimension is 0.457inch length x 0.402inch width x 0.300inch height
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
6.5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
8V
Depth
11.6mm
Height
10.72mm
SVHC
To Be Advised
DC / DC Converter Type
Module
Output Power Max
6.5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Width
7.62mm
Product Range
EPM78Vx Series
Technical Docs (1)
Alternatives for EPM78V2-06R5-01R0R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
