Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC14-50-SCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7333
Product RangeEKC14 Series
Your Part Number
19 In Stock
324 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.350 |
| 5+ | $94.270 |
| 10+ | $78.570 |
| 25+ | $70.720 |
| 50+ | $65.490 |
| 100+ | $61.300 |
| 250+ | $58.160 |
| 5000+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$107.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC14-50-SCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7333
Product RangeEKC14 Series
Blow CharacteristicHigh Voltage
Fuse Current50A
Voltage Rating VDC1kV
Auto Blade Fuse Size14mm x 38mm
Product RangeEKC14 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Voltage
Voltage Rating VDC
1kV
Product Range
EKC14 Series
Fuse Current
50A
Auto Blade Fuse Size
14mm x 38mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
