Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1020-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5545
Re-Reel78AK3673RL
Cut Tape78AK3673
Product RangeECSTA Series
Your Part Number
1,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.020 | $12.02 |
| Total Price | $12.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 25+ | $10.620 |
| 100+ | $8.960 |
| 250+ | $8.120 |
| 500+ | $7.570 |
| 1000+ | $7.120 |
| 5000+ | $6.980 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $6.230 |
| 1000+ | $6.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1020-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5545
Re-Reel78AK3673RL
Cut Tape78AK3673
Product RangeECSTA Series
Turns Ratio1:20
Inductance220µH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.21ohm
DC Resistance Primary3900µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECSTA Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:20
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3900µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
220µH
ET Constant
-
DC Resistance Secondary
0.21ohm
Transformer Mounting
Surface Mount
Product Range
ECSTA Series
Alternatives for ECSTA1V1308-1020-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
