Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1020-RCopy
Newark Part No.65AK5591
Product RangeECST1V0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 1000
$6,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V0805-1020-RCopy
Newark Part No.65AK5591
Product RangeECST1V0805 Series
Technical Datasheet
Turns Ratio20:1
Inductance80µH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary400mohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECST1V0805 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
20:1
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
80µH
ET Constant
-
DC Resistance Secondary
400mohm
Transformer Mounting
Surface Mount
Product Range
ECST1V0805 Series
Technical Docs (1)
Alternatives for ECST1V0805-1020-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
