Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM9404
Product RangeCEO Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.760 |
| 5+ | $137.680 |
| 10+ | $126.150 |
| 25+ | $123.630 |
| 50+ | $121.100 |
| 100+ | $118.580 |
| 250+ | $116.060 |
| 5000+ | $113.540 |
Price for:Each
Minimum: 1
Multiple: 1
$165.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM9404
Product RangeCEO Series
Product RangeCEO Series
Fuse Current100A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CEO Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
500V
Fuse Current
100A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
