Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCD2R-3-60Copy
Newark Part No.71AC1199
Product RangeCCD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $568.850 |
| 5+ | $529.920 |
| 10+ | $511.960 |
| 25+ | $494.000 |
| 50+ | $467.050 |
Price for:Each
Minimum: 1
Multiple: 1
$568.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCD2R-3-60Copy
Newark Part No.71AC1199
Product RangeCCD2 Series
Technical Datasheet
Contact Current AC Max60A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product RangeCCD2 Series
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Current AC Max
60A
No. of Poles
3 Pole
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
SVHC
To Be Advised
Contact Voltage AC Max
600V
Product Range
CCD2 Series
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
