Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCC06FA1-5A-TRCopy
Newark Part No.77AH4445RL
Product RangeCC06FA Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $1.360 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
$141.00
A $5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC06FA1-5A-TRCopy
Newark Part No.77AH4445RL
Product RangeCC06FA Series
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style0603 [1608 Metric]
Product RangeCC06FA Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
CC06FA Series
Breaking Capacity Current DC
50A
Alternatives for CC06FA1-5A-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
